RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Clock Driver |
Number of Inputs | 1 |
Number of Outputs | 5 |
Number of Banks | 1 |
Programmability | No |
Minimum Output Frequency (MHz) | 10 |
Maximum Output Frequency (MHz) | 133 |
Maximum Cycle to Cycle Jitter (ps) | 200 |
Maximum Output Skew (ps) | 250 |
Maximum Fall Time (ns) | 2.5 |
Maximum Rise Time (ns) | 2.5 |
Spread Spectrum | No |
Maximum Duty Cycle (%) | 60 |
Input Logic Level | LVCMOS |
Output Logic Level | LVCMOS |
Input Signal Type | Single-Ended |
Output Signal Type | Single-Ended |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |