WAGO Kontakttechnik GmbH232-164Bloques terminales del conector
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 15A Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Terminal Block | |
4 | |
1 | |
5.08 | |
4 | |
Solder | |
Straight | |
320V | |
-60 | |
85 | |
Box | |
3.6 | |
21.82 | |
11.6 | |
18.25 | |
Orange | |
Through Hole |
EDA / CAD Models |