Ohmite23J330Resistor sujeto a orificio pasante simple
Res Wirewound 330 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 330 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |