Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
8K | |
5% | |
135 | |
3 | |
Wirewound | |
±30 | |
25 to 350 | |
No | |
Yes | |
Vitreous Enamel | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
5.6 | |
13.1 | |
0.81 | |
38.1 | |
Through Hole |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
8K | |
5% | |
135 | |
3 | |
Wirewound | |
±30 | |
25 to 350 | |
No | |
Yes | |
Vitreous Enamel | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
5.6 | |
13.1 | |
0.81 | |
38.1 | |
Through Hole |
EDA / CAD Models |