Otros Conectores
Conectores de Enchufe
243-40-1-06 - CnC Tech, LLC
Video Transcript
CnC Tech, LLC
243-40-1-06
Enchufe del conector
Conn IC Socket SKT 40 POS 2.54mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
IC Socket
Gender
SKT
Number of Contacts
40
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
50.8
Product Depth (mm)
17.78
Product Height (mm)
5.1
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1200
Quote
Manufacturer Lead Time:
20 semanas
Price:
$0.34
1000+
$0.34
2500+
$0.31