25
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
25
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
Cables y conectores PCB
Conectores de Backplane
244-22300-15 - ept
Video Transcript
ept
244-22300-15
Blackplane del conector
Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Hard Metric
Gender
F
Number of Contacts
110
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Speed Rating (Gbps)
3.125
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Packaging
Tray
Product Length (mm)
44
Product Depth (mm)
20.7
Product Height (mm)
N/A
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 35
Quote
Manufacturer Lead Time:
8 semanas
Price:
$3.560
1+
$3.560
140+
$3.246