ERNI Electronics244837Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 26 POS 1.27mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header | |
M | |
26 | |
2 | |
Solder | |
1.27 | |
Straight | |
1.27 | |
3 | |
1.3 | |
10000 | |
25 | |
-55 | |
125 | |
500 | |
21.59 | |
7 | |
6.75 | |
Surface Mount |
Use this shrouded 244837 header connector from ERNI Electronics where IDC ribbon cables are used. This M connector's 26 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. It has a male type gender. This device has a maximum current rating of 1.3 A. 244837 is housed in black liquid crystal polymer. This product is 21.59 mm long, 6.75 mm tall and 7 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.