Grayhill24878-10NInterruptor giratorio

Switch Rotary SP10T 10 Flatted Shaft PC Pins 1A 220VAC 115VDC

If a two position switch does not do the job, this 24878-10N rotary switch from Grayhill allows more positions for your design needs. This device has a maximum current rating of 1 A @ 115VAC 28VDC. It has a SP10T configuration. The 24878-10N rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 115 VDC. This product is 25.39 mm long and 23.8 mm.

20 piezas: Se puede enviar en 3 días

    Total$97.78Price for 2

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 20 piezas
      • Price: $48.89