3M2510-6005EBCabezales del conector y receptáculos PCB
Conn Shrouded Header HDR 10 POS 2.54mm Wire Wrap ST Thru-Hole
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce safety concerns with this shrouded 2510-6005EB header connector from 3M which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 2 A. This product is 20.02 mm long, 9.4 mm tall and 8.59 mm deep. This connector has an operating temperature of -55 to 105 °C. 2510-6005EB is housed in gray polybutylene terephthalate. It uses the wire wrap termination method.