Compliant | |
EAR99 | |
Active | |
8532.24.00.20 |
This 251R15S360FV4E multilayer ceramic capacitor (MLCC) from Johanson consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 36pF. It has a tolerance of 1%. This product is 2.03 mm long, 1.02 mm tall and 1.27 mm deep.