ERNI Electronics254370Blackplane del conector

Conn DIN 41612 F 20 POS 2.54mm Solder ST Thru-Hole

Think of ERNI Electronics' din 41612 254370 backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This F connector's 20 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 2 A. It uses the solder termination method. 254370 is housed in polybutylene terephthalate. This backplane connector has an operating temperature of -55 to 125 °C. This product is 39.76 mm long, 11.6 mm tall and 8.1 mm deep.

A datasheet is only available for this product at this time.