WAGO Kontakttechnik GmbH256-501Bloques terminales del conector
Conn Modular Terminal Block F 1 POS Solder ST Thru-Hole 24A Box
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Modular Terminal Block | |
F | |
1 | |
1 | |
N/R | |
1 | |
Solder | |
Straight | |
24 | |
320V | |
-60 | |
105 | |
Box | |
17.6 | |
7.62 | |
18.2 | |
Gray | |
Through Hole |
EDA / CAD Models |