Compliant | |
EAR99 | |
LTB | |
8471.80.10.00 | |
Automotive | No |
PPAP | No |
USB 2.0 Type B | |
RCP | |
1 | |
Straight | |
0.01 | |
24VDC | |
IP20 | |
-25 | |
60 | |
41.1 | |
24.5 | |
49 | |
25.5 | |
Panel Mount |
The usb type b 2701195 audio and video connector from Phoenix Contact allows you to operate video and sound in your design. It has a straight body orientation. It has a female type gender. This connector has a single port. This product is 24.5 mm long, 25.5 mm tall and 49 mm deep. This part has a minimum operating temperature of -25 °C and a maximum of 60 °C.