PHOENIX CONTACT2702053Módulos de interfaz
Axioline0F, Digital output module, Digital outputs: 64, 24 V DC, 500 mA, Connection technology: 1-wire,Transmission speed in the local bus 100 Mbps, Degree of protection IP20, including bus base module andAxioline0F connectors