PHOENIX CONTACT2858315Supresores de sobretensión
Surge Suppressors 240VAC/415VAC Base Mount Plug-In
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
This 2858315 surge suppressor from Phoenix Contact, also called a surge protector, adds an extra layer of protection from surges. Its maximum surge current is 40kA. 2858315 is housed in polyamide 6.6. This devices' clamping voltage is 420VDC. This surge suppressor has an operating temperature range of -40 °C to 80 °C. This product is 52.4 mm long, 54.5 mm tall and 17.7 mm deep.