PHOENIX CONTACT2859521Supresores de sobretensión
Surge Suppressors 50Hz/60Hz 40A/63A 240VAC/415VAC DIN Rail Plug-In
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Use this plug-in 2859521 surge suppressor from Phoenix Contact on your appliances to help shield against surges. 2859521 is housed in polybutylene terephthalate. This devices' clamping voltage is 350VAC@L-N|264VAC@N-PE. This surge suppressor has an operating temperature range of -40 °C to 80 °C. This product is 49.2 mm long, 98.5 mm tall and 70 mm deep.