Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Switching | |
DIN Rail | |
AC/DC | |
1 | |
Fixed | |
12 | |
15 | |
180 | |
85 | |
264 | |
90 | |
350 | |
2000VAC | |
45 to 65 | |
±1 | |
89(Min) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
No | |
-25 | |
70 | |
1100 | |
Mounting | DIN Rail |
Package Height | 130 |
Package Width | 60 |
Package Length | 125 |
PCB changed | 13 |
13 |
This 2866718 AC to DC power supply from Phoenix Contact safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 12 V. This part's single output can handle a current up to 15 A. This part has a temperature range of -25 °C to 70 °C.