| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 10 | |
| 312 | |
| 85 | |
| 100|240 | |
| 264 | |
| 110 | |
| 90 | |
| 350 | |
| 2000VAC | |
| 45 to 65 | |
| ±1 | |
| 93.2(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 50mV(Max) | |
| Yes | |
| -25 | |
| 70 | |
| 1100 | |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 60 |
| Package Length | 125 |
| PCB changed | 13 |
| 13 |
Ensure your electronic devices operate by using this 2866763 AC to DC power supply from Phoenix Contact. It has a voltage of 24 V. This part's single output can handle a current up to 10 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.