Pomona Electronics2894-0Equipo de prueba electrónico del conector

Conn Binding Post/Banana Plug F/M 1/1 POS ST 1/1 Port

Properly test your design by using this binding post/banana plug 2894-0 test terminal block manufactured from Pomona. This F/PL connector's 1 / 1 contacts that are made out of brass/brellium copper and plated with nickel. This connector has 1/1 ports. It has a straight body orientation. This device has a maximum current rating of 15 A. This product is 39.37 mm long with a diameter of 11.18 mm. This test terminal block has a maximum operating temperature of 50 °C. 2894-0 is housed in black acrylonitrile butadiene styrene.

A datasheet is only available for this product at this time.