30
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
30
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
Relés Otros
2909775 - PHOENIX CONTACT
Video Transcript
Reduced Price
PHOENIX CONTACT
2909775
Relevadores Otros
Electromechanical Relay 120VAC 8A DPDT(16x75x93)mm DIN Rail Relay Module
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.49.00.75
Automotive
No
PPAP
No
Type
Relay Module
Contact Arrangement
DPDT
AC Coil Voltage (V)
120
Coil Current (mA)
7
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
250
Operate Time (ms)
4 to 10
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
Yes
Relay Construction
Non-Latching
Contact Material
Silver Nickel
Mounting
DIN Rail
Termination Style
Push-In Terminal
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
45
Package Type
N/A
Product Length (mm)
16
Product Depth (mm)
75
Product Height (mm)
93
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
5 semanas
Price:
$12.90
10+
$12.90
25+
$12.77
50+
$12.76