24
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
24
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
Módulos Protectores contra Sobretensión
Supresores de sobretensión
2910346 - PHOENIX CONTACT
Video Transcript
Reduced Price
PHOENIX CONTACT
2910346
Supresores de sobretensión
Surge Suppressors 80A 60VDC DIN Rail
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.30.80.00
Automotive
No
PPAP
No
Housing Material
Polyamide 6.6
Maximum Response Time (ns)
25
Maximum Surge Current (kA)
65kA
Nominal Line Current
20kA
Nominal Line Voltage
60VDC
Maximum Clamping Voltage
100VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Length (mm)
65.5
Product Depth (mm)
35.6
Product Height (mm)
96.8
Product Weight (g)
380
Mounting
DIN Rail
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 semanas
Price:
$325.07
1+
$325.07
5+
$321.82
10+
$318.60
25+
$315.41
50+
$312.26
100+
$309.14
250+
$306.04
500+
$302.98
1000+
$299.95