PHOENIX CONTACT2920447Supresores de sobretensión
Surge Arrestor 690VAC 90kA DIN Rail
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Polybutylene Terephthalate/Polyamide 6.6 | |
25(Typ) | |
400VAC|690VAC | |
53.4 | |
65.7 | |
98.7 | |
386.1 |
Ideal for internal and external surge protection this surge arrester for 4 conductor power supply system 2920447 surge arrestor from Phoenix Contact helps protect your design. Its maximum surge current is 90 kA. This part has an operating temperature range of -40 °C to 80 °C. This product is 65.5 mm long, 99 mm tall and 53.4 mm deep.