Vishay293D107X0010C2TE3Capacitor de tantalio sólido
Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
20% | |
10VDC | |
0.9 | |
Standard | |
0.35 | |
10 | |
Polar | |
8 | |
No | |
No | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
N/A | |
N/R | |
N/R |
EDA / CAD Models |