RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.41.00.20 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Type | Miniature Switching Relay |
Contact Arrangement | DPDT |
AC Coil Voltage (V) | 48 |
DC Coil Voltage (V) | 48 |
Coil Current (mA) | 10 |
Maximum AC Switching Voltage (V) | 250 |
Maximum DC Switching Voltage (V) | 250 |
Operate Time (ms) | 8 |
LED Indicator | Yes |
Push to Test Button | No |
Coil Suppression Diode | Yes |
Relay Construction | Non-Latching |
Contact Material | Silver Nickel/Gold Plated |
Mounting | DIN Rail |
Termination Style | Screw Terminal |
Seal | Unsealed |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 40 |