Otros Conectores
Conectores RF
29976S1-2-140 - HUBER+SUHNER
Video Transcript
HUBER+SUHNER
29976S1-2-140
Conector RF
Conn SMPM-T 0Hz to 67GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
SMPM-T
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
M
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 67G
Maximum Insertion Loss (dB)
0.1
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
4.19
Product Length (mm)
4.19
Product Depth (mm)
4.97
Product Height (mm)
5.11
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
12 semanas
Price:
$108.61
1+
$108.61
10+
$104.01
30+
$101.23
50+
$98.64
100+
$94.89
300+
$93.75
500+
$92.42
1000+
$91.07