Micro Commercial Components2EZ22D5-TPZener

Zener Diode Single 22V 5% 12Ohm 2000mW 2-Pin DO-41 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this 2EZ22D5-TP zener diode from Micro Commercial Components is exactly what you need. This device has a maximum regulator current of 82 mA. Its maximum power dissipation is 2000 mW. Its maximum leakage current is 0.5 μA. Its test current is 22.8 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 22 V and a voltage tolerance of 5%. It is made in a single configuration.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    22 semanas
    • Price: $0.1640
    1. 5000+$0.1640
    2. 10000+$0.1635
    3. 15000+$0.1630
    4. 20000+$0.1626
    5. 25000+$0.1621
    6. 30000+$0.1616
    7. 40000+$0.1610
    8. 50000+$0.1605
    9. 100000+$0.1600