RoHS (Unión Europea) | Not Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | NRND |
Código HTS | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Military Standard | MIL-DTL-38999 |
Military Standard Series | Series III |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | A |
Number of Ports | 1 |
Number of Contacts | 26 |
Number of Terminals | 26 |
Contact Gender | SKT |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 10-26 |
Wire Size (AWG) | 28 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Material | Aluminum |
Shell Plating | Cadmium Over Chromate |
Housing Color | Olive Drab |
Maximum Current Rating (A) | 5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Insulation Resistance (MOhm) | 5000 |
Mating Style | Threaded |
Mating Cycle (Cycles) | 2000 |
Product Diameter (mm) | 24.89 |
Product Length (mm) | 25.4 |