ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Type | NPN |
Categoría del producto | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 100 |
Maximum Collector-Emitter Voltage (V) | 55 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Collector-Emitter Saturation Voltage (V) | 1.4@10mA@200mA |
Maximum DC Collector Current (A) | 1.5 |
Minimum DC Current Gain | 35@200mA@4V |
Maximum Power Dissipation (mW) | 5000 |
Maximum Transition Frequency (MHz) | 1.5(Typ) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
Pin Count | 3 |
Lead Shape | Through Hole |