RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Unconfirmed |
Código HTS | 8541.21.00.75 |
Automotive | No |
PPAP | No |
Type | NPN |
Categoría del producto | Bipolar Power |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 75 |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Base Emitter Saturation Voltage (V) | 1.2@15mA@150mA|2@50mA@500mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3@15mA@150mA|1@50mA@500mA |
Maximum DC Collector Current (A) | 0.8 |
Minimum DC Current Gain | 100@10mA@10V|100@150mA@10V|30@500mA@10V|50@0.1mA@10V|75@1mA@10V |
Maximum Power Dissipation (mW) | 500 |
Maximum Transition Frequency (MHz) | 250 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mounting | Surface Mount |
Package Height | 1.42(Max) |
Package Width | 2.58 |
Package Length | 3.04 |
PCB changed | 3 |
Standard Package Name | LCC |
Supplier Package | CLLCC-1 |
Pin Count | 3 |
Lead Shape | No Lead |