Central Semiconductor2N3416 PBFREEGP BJT
Trans GP BJT NPN 50V 0.5A 625mW 3-Pin TO-92 Box
Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.33(Max) mm |
Package Width | 4.19(Max) mm |
Package Length | 5.21(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |