Central Semiconductor2N6468 PBFREEGP BJT
Trans GP BJT PNP 120V 4A 40000mW 3-Pin(2+Tab) TO-66
EAR99 | |
Obsolete | |
8541.21.00.40 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single | |
1 | |
130 | |
120 | |
1.2@1.5A | |
4 | |
15@1.5A | |
40000 | |
5(Min) | |
Mounting | Through Hole |
Package Height | 8.64(Max) |
Package Width | 17.52 |
Package Length | 24.48(Max) + 7.16 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-66 |
3 | |
Lead Shape | Through Hole |