Nexperia2PC4617QM,315GP BJT
Trans GP BJT NPN 50V 0.1A 430mW 3-Pin DFN T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
50 | |
50 | |
5 | |
0.2@5mA@50mA | |
0.1 | |
120@1mA@6V | |
430 | |
100(Min) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.47(Max) |
Package Width | 1.02(Max) |
Package Length | 0.62(Max) |
PCB changed | 3 |
Supplier Package | DFN |
3 |