Panasonic2R5TPE330MAZBCapacitor de polímero de tantalio

Cap Tant Polymer 330uF 2.5VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.035 Ohm 105°C T/R

With this 2R5TPE330MAZB polymer electrolyte from Panasonic you're getting a versatile, low cost capacitor that is perfect for maintaining robust, low impedance power delivery networks. It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its capacitance value is 330uF. Its leakage current is 82.5 μA. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.

8 piezas: Se puede enviar en 3 días

    Total$6.40Price for 5

    • Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 8 piezas
      • Price: $1.28