Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
50 | |
150 | |
0.5@5mA@50mA | |
0.15 | |
100 | |
120@1mA@6V | |
200 | |
140(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.1(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | UMT |
3 |