Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
35 | |
30 | |
5 | |
0.7@20mA@500mA | |
0.8 | |
100 | |
160@100mA@1V | |
200 | |
120(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | S-MINI |
Supplier Package | S-Mini |
3 | |
Lead Shape | Gull-wing |