Rohm2SAR293PFRAT100GP BJT
Trans GP BJT PNP 30V 1A 2000mW Automotive 4-Pin(3+Tab) MPT T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Width | 2.7(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | MPT |
4 | |
Lead Shape | Flat |
EDA / CAD Models |