Compliant with Exemption | |
Active | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single | |
1 | |
80 | |
80 | |
6 | |
0.32@100mA@2A | |
5 | |
120@500mA@3V | |
40000 | |
200(Typ) | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 4.5 |
Package Width | 9 |
Package Length | 10.1 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | LPTL |
3 |
EDA / CAD Models |