Compliant with Exemption | |
EAR99 | |
NRND | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3 mm |
Package Width | 5.5 mm |
Package Length | 6.5 mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | CPT |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |