Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
30 | |
30 | |
6 | |
0.38@25mA@500mA | |
1 | |
270@100mA@2V | |
200 | |
320(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.35(Max) |
Package Length | 2.1(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | UMT |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |