Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
150 | |
150 | |
6 | |
1@0.07A@0.7A | |
2 | |
60@0.7A@10V | |
25000 | |
15(Typ) | |
-55 | |
150 | |
Bulk | |
Mounting | Through Hole |
Package Height | 16 |
Package Width | 4.2 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
3 | |
Lead Shape | Through Hole |