Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Si | |
Single | |
1 | |
20 | |
12 | |
<20 | |
3 | |
0.08 | |
0.06 to 0.12 | |
1000 | |
1000 | |
10V/20mA | |
120@20mA@10V | |
120 to 200 | |
1 | |
100 | |
16.5 | |
7000(Typ) | |
2 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 mm |
Package Width | 0.8 mm |
Package Length | 1.6 mm |
PCB changed | 3 |
Standard Package Name | SSM |
Supplier Package | SSM |
3 | |
Lead Shape | Gull-wing |