onsemi2SC5832-TL-EBJT Darlington
Darlington NPN Epitaxial Planar Silicon Transistor
Compliant with Exemption | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3 mm |
Package Width | 5.5 mm |
Package Length | 6.5 mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | TP-FA |
3 | |
Lead Shape | Gull-wing |