Compliant with Exemption | |
EAR99 | |
NRND | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Single Dual Collector | |
1 | |
50 | |
50 | |
6 | |
0.35@50mA@1A | |
3 | |
180@50mA@3V | |
2000 | |
320(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 2.7(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | MPT |
4 | |
Lead Shape | Flat |
EDA / CAD Models |