Rohm2SCR586JFRGTLLGP BJT
Trans GP BJT NPN 80V 5A 40000mW Automotive AEC-Q101 3-Pin(2+Tab) LPTL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 4.5 |
Package Width | 9 |
Package Length | 10.1 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | LPTL |
3 |
EDA / CAD Models |