Sanken Electric2SD2141BJT Darlington
Trans Darlington NPN 430V 6A 35000mW 3-Pin(3+Tab) TO-220F
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
NPN | |
Single | |
1 | |
430 | |
430 | |
6 | |
6 | |
10 | |
1.5@20mA@4A | |
20 | |
1500@3A@2V | |
35000 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 16 |
Package Width | 4.2 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
3 | |
Lead Shape | Through Hole |