Toshiba2SD2387-BBJT Darlington
Trans Darlington NPN 140V 8A 80000mW 3-Pin(3+Tab) TO-3PN
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
140 | |
140 | |
5 | |
8 | |
5 | |
2.5@7mA@7A | |
30 | |
9000@7A@5V | |
80000 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 19 mm |
Package Width | 4.5 mm |
Package Length | 15.9(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PN |
3 |