Honeywell2TL11-1Interruptor de palanca

Switch Toggle ON OFF ON DPDT Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads

This 2TL11-1 toggle switch from Honeywell acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 20 A @ 28VDC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 72 °C. The 2TL11-1 toggle switch has a screw termination style. This product is 34.04 mm long, 63.5 mm tall and 23.11 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

A datasheet is only available for this product at this time.