Honeywell2TP8-1Interruptor basculante
Switch Rocker ON OFF ON DPDT Screw Rocker 15A 277VAC 745.7VA
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DPDT | |
Rocker | |
ON OFF ON | |
15@277VAC | |
745.7@(CSA/UL) | |
Panel Mount | |
Screw | |
6 | |
Panel/Cover/N/A | |
N/A/N/A/Environmental | |
Straight | |
-54 | |
71 | |
55.12 | |
22.61 | |
63.5 | |
55.12 | |
22.61 | |
41.66 |
Implementing this 2TP8-1 rocker switch from Honeywell will give the user complete control of whether your design is on or not. It has a DPDT configuration. This device has a maximum current rating of 15 A @ 277VAC. This rocker switch panel has an operating temperature range of -54 °C to 71 °C. The 2TP8-1 rocker switch panel has a screw termination style. The maximum AC voltage rating is 277 VAC. This product is 55.12 mm long, 41.66 mm tall and 22.61 mm deep.