Diotec Semiconductor AG3.0SMCJ160ATVS
TVS Diode Single Uni-Dir 160V 3KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 5.8 |
Package Length | 7.5 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |