30
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
30
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
Cables
Cables de un solo conductor
30-00344 - Tensility International
Video Transcript
Tensility International
30-00344
Memoria de paquete de múltiples chips
Hook-up Wire 24AWG 2.75mm Tinned Copper Black 300V
Download Datasheet
Symbols and Footprints
Buy Options
Information
Parts Sold By Meter
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Hook-up Wire
Wire Size (AWG)
24
Conductor Material
Tinned Copper
Maximum Outer Diameter (mm)
2.75
Jacket Color
Black
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Insulation Color
White
Jacket Material
Polyvinyl Chloride
Shield Type
Spiral
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4575
Quote
Date Code:
1845+
Manufacturer Lead Time:
16 semanas
Country Of origin:
China
Price:
$0.5562
10+
$0.5562